There are no models available for this part yet.
Overview of CQR29A3MB185G3P by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQR29A3MB185G3P by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 26 |
|
$18.0000 | Buy Now | ||
Quest Components | 20 |
|
$19.5000 | Buy Now |
CAD Models for CQR29A3MB185G3P by Vishay Sprague
Part Data Attributes for CQR29A3MB185G3P by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CQR29
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-19978/13
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for CQR29A3MB185G3P
This table gives cross-reference parts and alternative options found for CQR29A3MB185G3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR29A3MB185G3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ12A3MB185G3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A3MB185G3P vs CQ12A3MB185G3 |
CQ09A1MB185G3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A3MB185G3P vs CQ09A1MB185G3 |
CQ09A3MB185G3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A3MB185G3P vs CQ09A3MB185G3 |
CQ13A3MB185G3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A3MB185G3P vs CQ13A3MB185G3 |
CQ08A1MB185G3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A3MB185G3P vs CQ08A1MB185G3 |