Part Details for CQR29A1MC104J3M by Dearborn Electronics Inc
Overview of CQR29A1MC104J3M by Dearborn Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for CQR29A1MC104J3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQR29A1MC104J3M
|
TTI | Film Capacitors .1UF 200V 5% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CQR29A1MC104J3M
CQR29A1MC104J3M CAD Models
CQR29A1MC104J3M Part Data Attributes
|
CQR29A1MC104J3M
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CQR29A1MC104J3M
Dearborn Electronics Inc
Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.925 mm | |
Dielectric Material | POLYESTER | |
Length | 21.437 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-19978 | |
Series | MIL-CQR29 |