Part Details for CQR29A1MA103G3R by Dearborn Electronics Inc
Overview of CQR29A1MA103G3R by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for CQR29A1MA103G3R
CQR29A1MA103G3R CAD Models
CQR29A1MA103G3R Part Data Attributes
|
CQR29A1MA103G3R
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CQR29A1MA103G3R
Dearborn Electronics Inc
Film Capacitor, Polyester, 50V, 2% +Tol, 2% -Tol, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.445 mm | |
Dielectric Material | POLYESTER | |
Length | 12.7 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-19978 | |
Series | MIL-CQR29 |