Part Details for CQB75W8-36S28 by Cincon Electronics Corporation
Overview of CQB75W8-36S28 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CQB75W8-36S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75W8-36S28-ND
|
DigiKey | DC DC CONVERTER 28V 75W Min Qty: 1 Lead time: 10 Weeks Container: Box |
75 In Stock |
|
$91.3407 / $108.1300 | Buy Now |
DISTI #
418-CQB75W8-36S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 9-75Vi 28Vo 2.67A RoHS: Compliant | 7 |
|
$93.3200 / $104.9000 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 9-75 VDC Input - 28 VDC Output - 2.67A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$81.4900 / $100.0000 | Buy Now |
DISTI #
77368174
|
Verical | Module DC-DC 36VIN 1-OUT 28V 2.67A 75W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.5320 / $132.6780 | Buy Now |
DISTI #
CQB75W8-36S28
|
TME | Converter: DC/DC, 75W, Uin: 9÷75V, Uout: 28VDC, Iout: 2.67A, CQB75W8 Min Qty: 1 | 1 |
|
$83.7600 / $105.3000 | Buy Now |
DISTI #
000000000006153840
|
Sager | Isolated DC/DC Converters - Through Hole 75W 9-75Vi 28Vo 2.67A Min Qty: 1 | 25 |
|
$81.4900 / $100.0000 | Buy Now |
|
Symmetry Electronics | RAILWAY BRICK DC-DC I/P:9-75VDC O/P:28V/2.67A Min Qty: 1 | 0 |
|
$88.0800 | Buy Now |
Part Details for CQB75W8-36S28
CQB75W8-36S28 CAD Models
CQB75W8-36S28 Part Data Attributes
|
CQB75W8-36S28
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75W8-36S28
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |