Part Details for CQB75W-24S15-DIN by Cincon Electronics Corporation
Overview of CQB75W-24S15-DIN by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for CQB75W-24S15-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CQB75W-24S15-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 75 Watt, 4:1 Input Range, Single Output, 24VDC Input, 15VDC Output, 220uF/100V RoHS: Compliant | 0 |
|
$76.7000 / $111.1000 | Order Now |
DISTI #
000000000005583905
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 75 Watt, 4:1 Input Range, Single Output, 24VDC Input, 15VDC Output, 220uF/100V | 0 |
|
Buy Now |
Part Details for CQB75W-24S15-DIN
CQB75W-24S15-DIN CAD Models
CQB75W-24S15-DIN Part Data Attributes
|
CQB75W-24S15-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75W-24S15-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |