Part Details for CQB75W-24S05N by Cincon Electronics Corporation
Overview of CQB75W-24S05N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB75W-24S05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2799-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$92.4500 | Buy Now |
DISTI #
418-CQB75W-24S05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$78.4900 / $89.4500 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 60W - 9-36 VDC Input - 5.0 VDC Output - 12A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$64.4000 / $90.0000 | Buy Now |
DISTI #
CQB75W-24S05N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$75.5000 / $92.3200 | RFQ |
DISTI #
000000000006068717
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$61.1800 / $90.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 39.6-75W 9-36 Vin 5Vout 12A Min Qty: 1 | 0 |
|
$67.0300 | Buy Now |