Part Details for CQB75-300S05N-CMFD by Cincon Electronics Corporation
Overview of CQB75-300S05N-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CQB75-300S05N-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75-300S05N-CMFD-ND
|
DigiKey | DC/DC CONVERTER 5V 75W Min Qty: 1 Lead time: 24 Weeks Container: Box |
22 In Stock |
|
$136.1106 / $157.0000 | Buy Now |
DISTI #
418-CQB75300S05NCMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov NL RoHS: Compliant | 8 |
|
$133.4500 / $156.9400 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 180-450 VDC Input - 5.0 VDC Output - 15A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Neg Logic RoHS: Compliant | 0 |
|
$127.9400 / $157.0000 | Buy Now |
DISTI #
CQB75-300S05N-CMFD
|
TME | Converter: DC/DC, 75W, Uin: 180÷450V, Uout: 5VDC, Iout: 15A, 300kHz Min Qty: 1 | 0 |
|
$169.7500 / $196.5000 | RFQ |
DISTI #
000000000006238238
|
Sager | Isolated DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov NL Min Qty: 1 | 5 |
|
$127.9400 / $157.0000 | Buy Now |
Part Details for CQB75-300S05N-CMFD
CQB75-300S05N-CMFD CAD Models
CQB75-300S05N-CMFD Part Data Attributes
|
CQB75-300S05N-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75-300S05N-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXFM-X | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 63.4 mm |