Part Details for CQB150W14-72S12N by Cincon Electronics Corporation
Overview of CQB150W14-72S12N by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB150W14-72S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150W14-72S12N-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 150W, Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$185.2400 | Buy Now |
DISTI #
418-CQB150W14-72S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 12Vout 12.5A Neg RoHS: Compliant | 10 |
|
$172.3300 / $188.9500 | Buy Now |
DISTI #
82431257
|
Verical | CQB150W14-72S12N Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$185.6540 / $216.5520 | Buy Now |
DISTI #
CQB150W14-72S12N
|
TME | Converter: DC/DC, 150W, Uin: 12÷160V, Uout: 12VDC, Iout: 12.5A Min Qty: 1 | 5 |
|
$136.8600 / $171.8700 | Buy Now |
DISTI #
000000000007170258
|
Sager | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 12Vout 12.5A Neg Min Qty: 1 | 0 |
|
$153.8400 / $172.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 12Vout 12.5A Neg | 10 |
|
$429.3100 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 150W, 12-160V VOUT 12V/12500mA with negative logic Min Qty: 1 | 0 |
|
$148.2800 | Buy Now |
Part Details for CQB150W14-72S12N
CQB150W14-72S12N CAD Models
CQB150W14-72S12N Part Data Attributes
|
CQB150W14-72S12N
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CQB150W14-72S12N
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |