There are no models available for this part yet.
Overview of CQB150W-110S15N-CMFD by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CQB150W-110S15N-CMFD by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB150W-110S15N-CMFD-ND
|
DigiKey | RAILWAY BRICK DC-DC CQB150W-110S Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$173.8500 | Buy Now | |
DISTI #
418-B150W110S15NCMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount | 0 |
|
$149.0100 / $159.4100 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 43-160 VDC Input - 15.0 VDC Output - 10A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Neg Logic RoHS: Compliant | 0 |
|
$143.9800 / $174.5200 | Buy Now | ||
DISTI #
CQB150W110S15NCMFD
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$168.8800 / $191.8200 | RFQ | |
DISTI #
000000000006263112
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$136.7800 / $174.5200 | Buy Now |
CAD Models for CQB150W-110S15N-CMFD by Cincon Electronics Corporation
Part Data Attributes for CQB150W-110S15N-CMFD by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|