Part Details for CQB150-300S15N-CMFC by Cincon Electronics Corporation
Overview of CQB150-300S15N-CMFC by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CQB150-300S15N-CMFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150-300S15N-CMFC-ND
|
DigiKey | HIGH INPUT BRICK DC-DC CQB150-30 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$208.6000 | Buy Now |
DISTI #
418-QB150300S15NCMFC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount RoHS: Compliant | 0 |
|
$201.0100 / $208.6000 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 180-425 VDC Input - 15.0 VDC Output - 10A - Open Frame - Chassis Mount - Baseplate - On/Off Neg Logic RoHS: Compliant | 0 |
|
$159.7200 / $171.5500 | Buy Now |
DISTI #
CQB150-300S15NCMFC
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$192.6600 / $226.4100 | RFQ |
DISTI #
000000000006263089
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$164.2600 / $180.0000 | Buy Now |
Part Details for CQB150-300S15N-CMFC
CQB150-300S15N-CMFC CAD Models
CQB150-300S15N-CMFC Part Data Attributes
|
CQB150-300S15N-CMFC
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB150-300S15N-CMFC
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |