-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2812-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$93.7174 / $122.2900 | Buy Now |
DISTI #
418-CQB100W-24S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 3 |
|
$91.6900 / $109.6200 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 9-36 VDC Input - 24.0 VDC Output - 4.17A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$78.2100 / $102.0000 | Buy Now |
DISTI #
CQB100W-24S24
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 24VDC, Iout: 4.17A, CQB100W Min Qty: 1 | 0 |
|
$105.7400 / $129.3100 | RFQ |
DISTI #
000000000006068681
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$74.3000 / $102.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole | 7 |
|
$257.3900 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 99-100W 9-36 Vin 24Vout 4.17A Min Qty: 1 | 0 |
|
$81.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CQB100W-24S24
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-24S24
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |