Part Details for CQB100W-24S15 by Cincon Electronics Corporation
Overview of CQB100W-24S15 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for CQB100W-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2811-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.7174 / $122.2900 | Buy Now |
DISTI #
418-CQB100W-24S15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount RoHS: Compliant | 0 |
|
$95.8300 / $113.1300 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 9-36 VDC Input - 15.0 VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$78.2100 / $102.0000 | Buy Now |
DISTI #
CQB100W24S15
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 15VDC, Iout: 6.7A, CQB100W Min Qty: 30 | 0 |
|
$118.5400 | RFQ |
DISTI #
000000000005403809
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$74.3000 / $102.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 99-100W 9-36 Vin 15Vout 6.7A Min Qty: 1 | 0 |
|
$72.8900 | Buy Now |
Part Details for CQB100W-24S15
CQB100W-24S15 CAD Models
CQB100W-24S15 Part Data Attributes
|
CQB100W-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-24S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |