Part Details for CQB100W-24S15-C by Cincon Electronics Corporation
Overview of CQB100W-24S15-C by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for CQB100W-24S15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-24S15-C-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:15V/ Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$119.6100 | Buy Now |
DISTI #
418-CQB100W-24S15-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$107.6100 / $115.8200 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 9-36 VDC Input - 15.0 VDC Output - 6.7A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Pos Logic RoHS: Compliant | 0 |
|
$78.2100 / $102.0000 | Buy Now |
DISTI #
CQB100W-24S15-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$100.3900 / $123.3400 | RFQ |
DISTI #
000000000006263072
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$74.3000 / $102.0000 | Buy Now |
|
Symmetry Electronics | BRICK DC-DC I/P:9-36VDC O/P:15V/6.7A Min Qty: 1 | 0 |
|
$72.8900 | Buy Now |