CQA2512560R-5%100PPM/KNB4
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512,

Overview of CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

CAD Models for CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic

CQA2512560R-5%100PPM/KNB4
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.625 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CQA2512560R-5%100PPM/KNB4
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512,
    VS

Alternate Parts for CQA2512560R-5%100PPM/KNB4

This table gives cross-reference parts and alternative options found for CQA2512560R-5%100PPM/KNB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA2512560R-5%100PPM/KNB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLI2512560R5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLI2512560R5%100PPM/KKB16
CLI2512560R5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLI2512560R5%100PPM/KKB4
CLI2512560R5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLI2512560R5%100PPM/KKS
CLF2512560R5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLF2512560R5%100PPM/KNB4
HVCR2512-1W-561JT Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CQA2512560R-5%100PPM/KNB4 vs HVCR2512-1W-561JT
CQA2512560R-5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CQA2512560R-5%100PPM/KNS
SR2512JK-07560RL Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation CQA2512560R-5%100PPM/KNB4 vs SR2512JK-07560RL
CLF2512560R5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLF2512560R5%100PPM/KNS
CLF2512560R5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CLF2512560R5%100PPM/KNB8
CRA2512560R-5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA2512560R-5%100PPM/KNB4 vs CRA2512560R-5%100PPM/KNB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic

  • Please alert me when CQA2512560R-5%100PPM/KNB4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQA2512560R-5%100PPM/KNB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQA2512560R-5%100PPM/KNB4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQA2512560R-5%100PPM/KNB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQA2512560R-5%100PPM/KNB4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQA2512560R-5%100PPM/KNB4 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: