Part Details for CQ97453001 by TE Connectivity
Overview of CQ97453001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CQ97453001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4025
|
Newark | Network Cable, 4Pair, 24Awg Rohs Compliant: Yes |Raychem Te Connectivity CQ97453001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$29.5700 / $40.0800 | Buy Now |
DISTI #
CQ97453001
|
Avnet Americas | Cable 8Conductors 24AWG Tin Plated Copper Black 300V - Tape and Reel (Alt: CQ97453001) Min Qty: 1640 Package Multiple: 1640 Container: Reel | 0 |
|
$7.1873 / $8.1147 | Buy Now |
DISTI #
650-CQ97453001
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 7 PRICE PER FT RoHS: Compliant | 669 |
|
$9.0800 / $11.8300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1640 Package Multiple: 1640 Container: Reel | 0Reel |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | C7X-24B114XL18A-0CK9500 RoHS: Compliant |
1640 Partner Stock |
|
$11.1500 / $13.8400 | Buy Now |
DISTI #
RYCC7X-24B114XL18A-0CK950
|
Interstate Connecting Components | CQ97453001 | 0 |
|
$8.5238 | Buy Now |
DISTI #
000000000006149889
|
Sager | Ethernet Cables / Networking Cables CAT 7 PRICE PER FT Min Qty: 1640 | 0 |
|
$7.6100 | Buy Now |
DISTI #
CQ97453001
|
Avnet Abacus | Cable 8Conductors 24AWG Tin Plated Copper Black 300V (Alt: CQ97453001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7X-24B114XL18A-0CK9500 RoHS: Compliant |
1640 Partner Stock |
|
$11.1500 / $13.8400 | Buy Now |
Part Details for CQ97453001
CQ97453001 CAD Models
CQ97453001 Part Data Attributes
|
CQ97453001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ97453001
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |