Part Details for CQ50393001 by TE Connectivity
Overview of CQ50393001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ50393001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2383
|
Newark | Ray-101-3.0(10)/Te Connectivity/Raychem |Raychem Te Connectivity CQ50393001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $12.2700 | Buy Now |
|
Onlinecomponents.com | Customer Drawing RoHS: Compliant |
11 In Stock |
|
$5.3900 / $7.7200 | Buy Now |
DISTI #
CQ50393001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-3.0(10) Min Qty: 10 Package Multiple: 10 Container: Spool |
Americas - 110 In Stock |
|
$4.2600 | Buy Now |
DISTI #
000000000005428343
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-3.0(10) | 0 |
|
Buy Now | |
|
Master Electronics | Customer Drawing RoHS: Compliant |
11 In Stock |
|
$5.3900 / $7.7200 | Buy Now |