Part Details for CQ43123001 by TE Connectivity
Overview of CQ43123001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CQ43123001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/9957-16-1/1-9(LAT3)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9957-16-1/1-9(LAT3) | 0 |
|
Buy Now |
Part Details for CQ43123001
CQ43123001 CAD Models
CQ43123001 Part Data Attributes
|
CQ43123001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ43123001
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.41 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |