Part Details for CQ39AS by Central Semiconductor Corp
Overview of CQ39AS by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ39AS
CQ39AS CAD Models
CQ39AS Part Data Attributes:
|
CQ39AS
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ39AS
Central Semiconductor Corp
TRIAC, 100V V(DRM), 4A I(T)RMS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.8 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1.5 mA | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |