Part Details for CQ3216X7R106K160NRI by Samwha Electronics
Overview of CQ3216X7R106K160NRI by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CQ3216X7R106K160NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Capacitor ceramic, 10uF, 16V, X7R, 10%, SMD, 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0556 | Buy Now |
DISTI #
CQ3216X7R106K160NR
|
TME | Capacitor: ceramic, 10uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0531 | RFQ |
Part Details for CQ3216X7R106K160NRI
CQ3216X7R106K160NRI CAD Models
CQ3216X7R106K160NRI Part Data Attributes
|
CQ3216X7R106K160NRI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ3216X7R106K160NRI
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CQ3216X7R106K160NRI |