There are no models available for this part yet.
Overview of CQ2WA50-35DZ-XC6 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM335DZCE216 | Texas Instruments | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | |
LM35DZ/LFT1 | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO-92 | |
LM35DZ/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO-92 0 to 100 |
Price & Stock for CQ2WA50-35DZ-XC6 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74033476
|
RS | COMPACT CYLINDER, CQ2-Z SERIES | SMC Corporation CQ2WA50-35DZ-XC6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1000 | RFQ |