Part Details for CQ202-4BS-2 by Central Semiconductor Corp
Overview of CQ202-4BS-2 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CQ202-4BS-2
CQ202-4BS-2 CAD Models
CQ202-4BS-2 Part Data Attributes:
|
CQ202-4BS-2
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ202-4BS-2
Central Semiconductor Corp
TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for CQ202-4BS-2
This table gives cross-reference parts and alternative options found for CQ202-4BS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ202-4BS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ3P-40M | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | CQ202-4BS-2 vs CQ3P-40M |
T0510NH | 800V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | CQ202-4BS-2 vs T0510NH |
BTA216-800F | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | CQ202-4BS-2 vs BTA216-800F |
DTN8E | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | CQ202-4BS-2 vs DTN8E |
AC05DJM | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | CQ202-4BS-2 vs AC05DJM |
CQ202-4B-2 | TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | CQ202-4BS-2 vs CQ202-4B-2 |
Z0405MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | CQ202-4BS-2 vs Z0405MF1AA2 |
NTE56026 | TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | CQ202-4BS-2 vs NTE56026 |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | CQ202-4BS-2 vs Q5010LT |
AC05DJM-Z | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-4 | NEC Electronics Group | CQ202-4BS-2 vs AC05DJM-Z |