Part Details for CQ2012X7R103K500ARB by Samwha Electronics
Overview of CQ2012X7R103K500ARB by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ2012X7R103K500ARB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0129 | Buy Now |
DISTI #
CQ2012X7R103K500AR
|
TME | Capacitor: ceramic, 10nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 40000 | 0 |
|
$0.0123 | RFQ |