Part Details for CQ1608X7T105K250NRB by Samwha Electronics
Overview of CQ1608X7T105K250NRB by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608X7T105K250NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0093 | Buy Now |
DISTI #
CQ1608X7T105K250NR
|
TME | Capacitor: ceramic, 1uF, 25V, X7T, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0085 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |