Part Details for CQ1608X7R105K250NRB by Samwha Electronics
Overview of CQ1608X7R105K250NRB by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608X7R105K250NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0113 | Buy Now |
DISTI #
CQ1608X7R105K250NR
|
TME | Capacitor: ceramic, 1uF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0090 | RFQ |
Part Details for CQ1608X7R105K250NRB
CQ1608X7R105K250NRB CAD Models
CQ1608X7R105K250NRB Part Data Attributes
|
CQ1608X7R105K250NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ1608X7R105K250NRB
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ1608X7R105K250NRB
This table gives cross-reference parts and alternative options found for CQ1608X7R105K250NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1608X7R105K250NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250105KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CQ1608X7R105K250NRB vs 0603H0250105KXB |
MBJCT168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R105K250NRB vs MBJCT168CB7105KRPA01 |
CC0603KCX7R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | CQ1608X7R105K250NRB vs CC0603KCX7R8BB105 |
MCAST168AB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R105K250NRB vs MCAST168AB7105KTNA1J |
TMK107AB7105KAHT | Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±10%, X7R, 0603 (1608 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CQ1608X7R105K250NRB vs TMK107AB7105KAHT |
GXT188R71E105KE13J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CQ1608X7R105K250NRB vs GXT188R71E105KE13J |
CL10B105KA8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | CQ1608X7R105K250NRB vs CL10B105KA8ANNO |
0603B105K250NV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Hitano Enterprise Corp | CQ1608X7R105K250NRB vs 0603B105K250NV |
GXT188R71E105KE13D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CQ1608X7R105K250NRB vs GXT188R71E105KE13D |
06032R105K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | CQ1608X7R105K250NRB vs 06032R105K8B30D |