Part Details for CQ1608X7R103K201NRB by Samwha Electronics
Overview of CQ1608X7R103K201NRB by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608X7R103K201NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0088 | Buy Now |
DISTI #
CQ1608X7R103K201NR
|
TME | Capacitor: ceramic, 10nF, 200V, X7R, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0064 | RFQ |