CQ12A1MG822K3
ASC Capacitors
Description: CAPACITOR, FILM/FOIL, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CQ12A1MG822K3 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for CQ12A1MG822K3 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ12A1MG822K3 by ASC Capacitors

CQ12A1MG822K3
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
CQ12
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
MIL-C-19978
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CQ12A1MG822K3
    ASC Capacitors
    CAPACITOR, FILM/FOIL, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CQ12A1MG822K3

This table gives cross-reference parts and alternative options found for CQ12A1MG822K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ12A1MG822K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQ09A1MG822K3 CAPACITOR, FILM/FOIL, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ12A1MG822K3 vs CQ09A1MG822K3
692W40.0082101000 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ12A1MG822K3 vs 692W40.0082101000
CQ09A3MG822K3 CAPACITOR, FILM/FOIL, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ12A1MG822K3 vs CQ09A3MG822K3
CQ13A1MG822K3 CAPACITOR, FILM/FOIL, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ12A1MG822K3 vs CQ13A1MG822K3
693W40.0082101000 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ12A1MG822K3 vs 693W40.0082101000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ12A1MG822K3 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ12A1MG822K3 by ASC Capacitors

Select Manufacturer
Which Manufacturer of CQ12A1MG822K3 would you like to use for your alert(s)?
  • Please alert me when CQ12A1MG822K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ12A1MG822K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ12A1MG822K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ12A1MG822K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ12A1MG822K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ12A1MG822K3 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: