Part Details for CQ12A1MA105J3 by ASC Capacitors
Overview of CQ12A1MA105J3 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ12A1MA105J3
CQ12A1MA105J3 CAD Models
CQ12A1MA105J3 Part Data Attributes
|
CQ12A1MA105J3
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CQ12A1MA105J3
ASC Capacitors
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-19978 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQ12A1MA105J3
This table gives cross-reference parts and alternative options found for CQ12A1MA105J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ12A1MA105J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ09A3MA105J3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | CQ12A1MA105J3 vs CQ09A3MA105J3 |
CQ13A1MA105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1MA105J3 vs CQ13A1MA105J3 |
CQR29A1MA105J3M | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ12A1MA105J3 vs CQR29A1MA105J3M |
CQ08A1MA105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1MA105J3 vs CQ08A1MA105J3 |
CQR29A3MA105J3P | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ12A1MA105J3 vs CQR29A3MA105J3P |
CQ13A3MA105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1MA105J3 vs CQ13A3MA105J3 |
CQ12A3MA105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1MA105J3 vs CQ12A3MA105J3 |