Part Details for CQ1007J0182T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007J0182T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1007J0182T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ1007J0182T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ10 2010 3/4W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
Part Details for CQ1007J0182T4E
CQ1007J0182T4E CAD Models
CQ1007J0182T4E Part Data Attributes
|
CQ1007J0182T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ1007J0182T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CQ1007J0182T4E
This table gives cross-reference parts and alternative options found for CQ1007J0182T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007J0182T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2010JK-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010 | YAGEO Corporation | CQ1007J0182T4E vs SR2010JK-071K8L |
RC2010JK-071K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ1007J0182T4E vs RC2010JK-071K8 |
9C2010121801JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CQ1007J0182T4E vs 9C2010121801JKPF5 |
CR02182J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CQ1007J0182T4E vs CR02182J |
AF2010JK-071K8L | Fixed Resistor, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CQ1007J0182T4E vs AF2010JK-071K8L |
WR20X182JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CQ1007J0182T4E vs WR20X182JQL |
232276060182L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ1007J0182T4E vs 232276060182L |
MR20X182JQL | Fixed Resistor, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1007J0182T4E vs MR20X182JQL |
WR20X182JTL | Fixed Resistor, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1007J0182T4E vs WR20X182JTL |
RTT20182JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CQ1007J0182T4E vs RTT20182JTE |