Part Details for CQ1005X7R474K6R3NR by Samwha Electronics
Overview of CQ1005X7R474K6R3NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CQ1005X7R474K6R3NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ1005X7R474K6R3NR
|
TME | Capacitor: ceramic, 470nF, 6.3V, X7R, ±10%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0044 | RFQ |
Part Details for CQ1005X7R474K6R3NR
CQ1005X7R474K6R3NR CAD Models
CQ1005X7R474K6R3NR Part Data Attributes
|
CQ1005X7R474K6R3NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ1005X7R474K6R3NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |