Part Details for CQ0805CRNPOYBN4R7 by YAGEO Corporation
Overview of CQ0805CRNPOYBN4R7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0805CRNPOYBN4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1724
|
Newark | Cap, 4.7Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CQ0805CRNPOYBN4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2310 / $0.3500 | Buy Now |
DISTI #
33AK6150
|
Newark | Mlcc Capacitor, 4.7Pf, 250V, 0805, Capacitance:4.7Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CQ0805CRNPOYBN4R7 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1760 | Buy Now |
DISTI #
13-CQ0805CRNPOYBN4R7TR-ND
|
DigiKey | CAP CER 4.7PF 250V C0G/NP0 0805 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
603-CQ805CRNPOYBN4R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4.7pF C0G 0805 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.1120 / $0.5000 | Order Now |
Part Details for CQ0805CRNPOYBN4R7
CQ0805CRNPOYBN4R7 CAD Models
CQ0805CRNPOYBN4R7 Part Data Attributes
|
CQ0805CRNPOYBN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0805CRNPOYBN4R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CQ0805CRNPOYBN4R7
This table gives cross-reference parts and alternative options found for CQ0805CRNPOYBN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0805CRNPOYBN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805CPNPOYBN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CQ0805CRNPOYBN4R7 vs CC0805CPNPOYBN4R7 |
AC0805CPNPOYBN4R7 | Ceramic Capacitor, 250V, 5.3191% +Tol, 5.3191% -Tol, 0.0000047uF, Surface Mount, 0805, | YAGEO Corporation | CQ0805CRNPOYBN4R7 vs AC0805CPNPOYBN4R7 |
MT21N4R7C251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CQ0805CRNPOYBN4R7 vs MT21N4R7C251CT |
AC0805CRNPOYBN4R7 | Ceramic Capacitor, 250V, 5.3191% +Tol, 5.3191% -Tol, 0.0000047uF, Surface Mount, 0805, | YAGEO Corporation | CQ0805CRNPOYBN4R7 vs AC0805CRNPOYBN4R7 |
CALC0805N251A4R7C-T4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CQ0805CRNPOYBN4R7 vs CALC0805N251A4R7C-T4 |
CC0805CCNPOYBN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CQ0805CRNPOYBN4R7 vs CC0805CCNPOYBN4R7 |
SH21N4R7C251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0805CRNPOYBN4R7 vs SH21N4R7C251CT |
C0805COG4R7C251CTC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Eyang Technology Development Co Ltd | CQ0805CRNPOYBN4R7 vs C0805COG4R7C251CTC |
CALC0805N251A4R7C-T15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CQ0805CRNPOYBN4R7 vs CALC0805N251A4R7C-T15 |
MT21N4R7C251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CQ0805CRNPOYBN4R7 vs MT21N4R7C251CG |