Part Details for CQ06W4F499KT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ06W4F499KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ06W4F499KT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ06W4F499KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ06 (1206) 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
Part Details for CQ06W4F499KT5E
CQ06W4F499KT5E CAD Models
CQ06W4F499KT5E Part Data Attributes
|
CQ06W4F499KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ06W4F499KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ06W4F499KT5E
This table gives cross-reference parts and alternative options found for CQ06W4F499KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ06W4F499KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232272474998 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | CQ06W4F499KT5E vs 232272474998 |
RMCS1206FT4R99 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CQ06W4F499KT5E vs RMCS1206FT4R99 |
RM12F4R99CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CQ06W4F499KT5E vs RM12F4R99CTDK |
AF1206FR-104R99L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CQ06W4F499KT5E vs AF1206FR-104R99L |
CR-06FPD--4R99 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CQ06W4F499KT5E vs CR-06FPD--4R99 |
RC1206FK-134R99L | YAGEO Corporation | Check for Price | Fixed Resistor, | CQ06W4F499KT5E vs RC1206FK-134R99L |
RK73H2BLTE4R99F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CQ06W4F499KT5E vs RK73H2BLTE4R99F |
RC1206FR-134R99 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CQ06W4F499KT5E vs RC1206FR-134R99 |
RMC32-4R99FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | CQ06W4F499KT5E vs RMC32-4R99FTP |
NMCT1206FG4R99 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4.99ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CQ06W4F499KT5E vs NMCT1206FG4R99 |