Part Details for CQ06S4F402JT5E by ROYALOHM
Overview of CQ06S4F402JT5E by ROYALOHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ06S4F402JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ1206-40R2-1%
|
TME | Resistor: thick film, SMD, 1206, 40.2Ω, 0.25W, ±1%, CQ, -55÷125°C Min Qty: 100 | 10000 |
|
$0.0113 / $0.0385 | Buy Now |