Part Details for CQ0603JRNPOYBN101 by YAGEO Corporation
Overview of CQ0603JRNPOYBN101 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603JRNPOYBN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1690
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CQ0603JRNPOYBN101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.1050 / $0.1630 | Buy Now |
DISTI #
33AK6098
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603JRNPOYBN101 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
13-CQ0603JRNPOYBN101CT-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19578 In Stock |
|
$0.0553 / $0.3200 | Buy Now |
DISTI #
603-CQ603JRNPOYBN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 100pF C0G 0603 5% RoHS: Compliant | 21552 |
|
$0.0550 / $0.3200 | Buy Now |
Part Details for CQ0603JRNPOYBN101
CQ0603JRNPOYBN101 CAD Models
CQ0603JRNPOYBN101 Part Data Attributes
|
CQ0603JRNPOYBN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603JRNPOYBN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603JRNPOYBN101
This table gives cross-reference parts and alternative options found for CQ0603JRNPOYBN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603JRNPOYBN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S101JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0603JRNPOYBN101 vs 251R14S101JG4W |
AC0603JRNPOYBN101 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ0603JRNPOYBN101 vs AC0603JRNPOYBN101 |
CHV0603N250101JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CQ0603JRNPOYBN101 vs CHV0603N250101JCT-LF |
C0603T101JAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CQ0603JRNPOYBN101 vs C0603T101JAGCL7081 |
C0603T101JAGAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CQ0603JRNPOYBN101 vs C0603T101JAGAC7411 |
C0603T101JAGBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CQ0603JRNPOYBN101 vs C0603T101JAGBC7411 |
C0603T101JAGAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CQ0603JRNPOYBN101 vs C0603T101JAGAL7082 |
0603A2500101JFR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | CQ0603JRNPOYBN101 vs 0603A2500101JFR |
251R14S101JG4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0603JRNPOYBN101 vs 251R14S101JG4T |
C0603X101JAGALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603JRNPOYBN101 vs C0603X101JAGALAUTO7411 |