Part Details for CQ0603JRNPO9BN330 by YAGEO Corporation
Overview of CQ0603JRNPO9BN330 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603JRNPO9BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1707
|
Newark | Cap, 33Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CQ0603JRNPO9BN330 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3480 |
|
$0.0920 / $0.1810 | Buy Now |
DISTI #
CQ0603JRNPO9BN330-ND
|
DigiKey | CAP CER 33PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
DISTI #
CQ0603JRNPO9BN330
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 33pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CQ0603JRNPO9BN330) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0603JNPO9BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0603 5% RoHS: Compliant | 0 |
|
$0.0380 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0245 | Buy Now |
Part Details for CQ0603JRNPO9BN330
CQ0603JRNPO9BN330 CAD Models
CQ0603JRNPO9BN330 Part Data Attributes
|
CQ0603JRNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603JRNPO9BN330
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603JRNPO9BN330
This table gives cross-reference parts and alternative options found for CQ0603JRNPO9BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603JRNPO9BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1885C1H330JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN330 vs GQM1885C1H330JB01J |
CGA3E2C0G1H330J080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0603JRNPO9BN330 vs CGA3E2C0G1H330J080AD |
C0603C330J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CQ0603JRNPO9BN330 vs C0603C330J5GACAUTO |
GRM1885C1H330JA01D | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN330 vs GRM1885C1H330JA01D |
C0603C330J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CQ0603JRNPO9BN330 vs C0603C330J5GACTU |
CL10C330JB81PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CQ0603JRNPO9BN330 vs CL10C330JB81PNC |
GCM1885C1H330JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN330 vs GCM1885C1H330JA16D |
CGA3E2C0G1H330J080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0603JRNPO9BN330 vs CGA3E2C0G1H330J080AA |
CC0603JRNPO9BN330 | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CQ0603JRNPO9BN330 vs CC0603JRNPO9BN330 |
C0603C330J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603 | KEMET Corporation | CQ0603JRNPO9BN330 vs C0603C330J5GALTU |