There are no models available for this part yet.
Overview of CQ05683001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQ05683001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CQ05683001
|
Avnet Americas | Multiconductor Cable 3Conductors 18AWG Tin Plated Copper Black/Red/White 1300Vac - Tape and Reel (Alt: CQ05683001) Min Qty: 6562 Package Multiple: 6562 Container: Reel | 0 |
|
RFQ | ||
DISTI #
RYCCQ05683001
|
Heilind Electronics | 100G0131-1.00-0/2/9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 100G0131-1.00-0/2/9 RoHS: Compliant | 0 |
|
$1.6400 / $4.6100 | Buy Now | ||
DISTI #
RYCCQ05683001
|
Interstate Connecting Components | 100G0131-1.00-0/2/9 | 0 |
|
Buy Now | ||
DISTI #
000000000007149408
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now | ||
DISTI #
CQ05683001
|
Avnet Abacus | (Alt: CQ05683001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 100G0131-1.00-0/2/9 RoHS: Compliant | 0 |
|
$1.6400 / $4.6100 | Buy Now |
CAD Models for CQ05683001 by TE Connectivity
Part Data Attributes for CQ05683001 by TE Connectivity
CQ05683001
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 100G
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
750 V
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
CQ05683001TE ConnectivityWire And Cable, 18AWG, 750V, Flexible Cord And Fixture WireVS
-