Part Details for CQ0402CRNPO9BNR50 by YAGEO Corporation
Overview of CQ0402CRNPO9BNR50 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402CRNPO9BNR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1625
|
Newark | Cap, 0.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402CRNPO9BNR50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9720 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
34AK0132
|
Newark | Cap, 0.5Pf, 50V, Mlcc, 0402, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402CRNPO9BNR50 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
13-CQ0402CRNPO9BNR50CT-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89941 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
DISTI #
CQ0402CRNPO9BNR50
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.5pF 0.25pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402CRNPO9BNR50) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ402CRNPO9BNR50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0402 Tol 0.25pF RoHS: Compliant | 17550 |
|
$0.0120 / $0.1000 | Buy Now |
Part Details for CQ0402CRNPO9BNR50
CQ0402CRNPO9BNR50 CAD Models
CQ0402CRNPO9BNR50 Part Data Attributes
|
CQ0402CRNPO9BNR50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402CRNPO9BNR50
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402CRNPO9BNR50
This table gives cross-reference parts and alternative options found for CQ0402CRNPO9BNR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402CRNPO9BNR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T508C5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0402CRNPO9BNR50 vs C0402T508C5GCC |
GRP1555C1HR50CZ01C | CAPACITOR, CERAMIC, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402CRNPO9BNR50 vs GRP1555C1HR50CZ01C |
500R07S0R5CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | CQ0402CRNPO9BNR50 vs 500R07S0R5CG4Y |
500R07S0R5CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | CQ0402CRNPO9BNR50 vs 500R07S0R5CG4S |
0402N0R5C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CRNPO9BNR50 vs 0402N0R5C500CG |
GJ61555C1HR50CB01C | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Murata Manufacturing Co Ltd | CQ0402CRNPO9BNR50 vs GJ61555C1HR50CB01C |
C0402T508C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | CQ0402CRNPO9BNR50 vs C0402T508C5GAC7411 |
C0402HQN500-0R5CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | VENKEL LTD | CQ0402CRNPO9BNR50 vs C0402HQN500-0R5CNE |
C0402T508C5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | CQ0402CRNPO9BNR50 vs C0402T508C5GBCTM |
CL05C0R5CB5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Samsung Electro-Mechanics | CQ0402CRNPO9BNR50 vs CL05C0R5CB5SNNL |