Part Details for CQ0402BRNPO9BN1R8 by YAGEO Corporation
Overview of CQ0402BRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402BRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0393
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
67AK3366
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9950 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
13-CQ0402BRNPO9BN1R8CT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
CQ0402BRNPO9BN1R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.8pF 0.1pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402BRNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ402BRNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.1pF RoHS: Compliant | 15000 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | CQ0402BRNPO9BN1R8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0081 / $0.0089 | Buy Now |
Part Details for CQ0402BRNPO9BN1R8
CQ0402BRNPO9BN1R8 CAD Models
CQ0402BRNPO9BN1R8 Part Data Attributes
|
CQ0402BRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402BRNPO9BN1R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402BRNPO9BN1R8
This table gives cross-reference parts and alternative options found for CQ0402BRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402BRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H1R8BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN1R8 vs GCQ1555C1H1R8BB01W |
C0402T189B5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | KEMET Corporation | CQ0402BRNPO9BN1R8 vs C0402T189B5GCLTM |
MCRF15N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.555% +Tol, 5.555% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | SPC Multicomp | CQ0402BRNPO9BN1R8 vs MCRF15N1R8B500CT |
500R07S1R8BC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Johanson Technology Inc | CQ0402BRNPO9BN1R8 vs 500R07S1R8BC4W |
500R07S1R8BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0402BRNPO9BN1R8 vs 500R07S1R8BV4T |
CL05C1R8BB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | CQ0402BRNPO9BN1R8 vs CL05C1R8BB5NNNL |
C0402C189B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | KEMET Corporation | CQ0402BRNPO9BN1R8 vs C0402C189B5GALTU |
RF0402N1R8B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0402BRNPO9BN1R8 vs RF0402N1R8B500CG |
C1005NP0189BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CQ0402BRNPO9BN1R8 vs C1005NP0189BGTS |
500R07S1R8BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0402BRNPO9BN1R8 vs 500R07S1R8BV4S |