Part Details for CQ02WGJ015JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ02WGJ015JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ02WGJ015JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ02WGJ015JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ02 0402 1/16W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
CQ0402-1R5-5%
|
TME | Resistor: thick film, SMD, 0402, 1.5Ω, 62.5mW, ±5%, CQ, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0009 | RFQ |
Part Details for CQ02WGJ015JTCE
CQ02WGJ015JTCE CAD Models
CQ02WGJ015JTCE Part Data Attributes
|
CQ02WGJ015JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ02WGJ015JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CQ02WGJ015JTCE
This table gives cross-reference parts and alternative options found for CQ02WGJ015JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ02WGJ015JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ015JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CQ02WGJ015JTCE vs 0402WGJ015JT3 |
RC0402JR-071R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ02WGJ015JTCE vs RC0402JR-071R5P |
FCF02JW1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CQ02WGJ015JTCE vs FCF02JW1R5 |
0402WGJ015JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CQ02WGJ015JTCE vs 0402WGJ015JBD |
RM73B1ETP1R5J | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1.5ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | CQ02WGJ015JTCE vs RM73B1ETP1R5J |
RC0402JRG071R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ02WGJ015JTCE vs RC0402JRG071R5 |
0402WGJ015JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CQ02WGJ015JTCE vs 0402WGJ015JB1 |
RMC-041R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CQ02WGJ015JTCE vs RMC-041R5JB |
RK73B1ETTPS1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CQ02WGJ015JTCE vs RK73B1ETTPS1R5J |
RCG04021R50JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CQ02WGJ015JTCE vs RCG04021R50JNED |