Part Details for CQ0201ARNPO9BNR50 by YAGEO Corporation
Overview of CQ0201ARNPO9BNR50 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201ARNPO9BNR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9870
|
Newark | Cap, 0.5Pf, 50V, Mlcc, 0201, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201ARNPO9BNR50 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
33AK9871
|
Newark | Cap, 0.5Pf, 50V, Mlcc, 0201, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201ARNPO9BNR50 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
13-CQ0201ARNPO9BNR50CT-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35950 In Stock |
|
$0.0163 / $0.1400 | Buy Now |
DISTI #
CQ0201ARNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ? 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CQ0201ARNPO9BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
603-CQ0201ANPO9BNR50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0201 Tol 0.05pF RoHS: Compliant | 29180 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
67615199
|
Verical | Cap Ceramic 0.5pF 50V C0G 0.05pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 772 Package Multiple: 1 Date Code: 2318 | Americas - 14000 |
|
$0.0282 / $0.0405 | Buy Now |
DISTI #
CQ0201ARNPO9BNR50
|
Avnet Abacus | (Alt: CQ0201ARNPO9BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900103614325
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 14000 |
|
$0.0244 / $0.0598 | Buy Now |
Part Details for CQ0201ARNPO9BNR50
CQ0201ARNPO9BNR50 CAD Models
CQ0201ARNPO9BNR50 Part Data Attributes
|
CQ0201ARNPO9BNR50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201ARNPO9BNR50
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201ARNPO9BNR50
This table gives cross-reference parts and alternative options found for CQ0201ARNPO9BNR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201ARNPO9BNR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CALC0201N500A0R5A-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | CQ0201ARNPO9BNR50 vs CALC0201N500A0R5A-T15 |
GCM0335C1HR50WA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | CQ0201ARNPO9BNR50 vs GCM0335C1HR50WA16W |
RF03N0R5A500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | CQ0201ARNPO9BNR50 vs RF03N0R5A500CT |
0201N0R5A500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | CQ0201ARNPO9BNR50 vs 0201N0R5A500CG |
02015A0R5KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CQ0201ARNPO9BNR50 vs 02015A0R5KA14A |
GRT0335C1HR50WA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000005 uF, SURFACE MOUNT, 0201, CHIP | CQ0201ARNPO9BNR50 vs GRT0335C1HR50WA02J |
02015A0R5KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CQ0201ARNPO9BNR50 vs 02015A0R5KAT4A |
GRM0335C1HR50WD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CQ0201ARNPO9BNR50 vs GRM0335C1HR50WD01B |
C0201C0G500-0R5KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | CQ0201ARNPO9BNR50 vs C0201C0G500-0R5KPBE |
GRM0335C1HR50WD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CQ0201ARNPO9BNR50 vs GRM0335C1HR50WD01J |