There are no models available for this part yet.
Overview of CQ0201ARNPO9BNR20 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0201ARNPO9BNR20 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1576
|
Newark | Cap, 0.2Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201ARNPO9BNR20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0420 / $0.0820 | Buy Now | |
DISTI #
33AK9864
|
Newark | Cap, 0.2Pf, 50V, Mlcc, 0201, Capacitance:0.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201ARNPO9BNR20 RoHS: Compliant Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now | |
DISTI #
33AK9865
|
Newark | Cap, 0.2Pf, 50V, Mlcc, 0201, Capacitance:0.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201ARNPO9BNR20 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now | |
DISTI #
13-CQ0201ARNPO9BNR20CT-ND
|
DigiKey | CAP CER 0.2PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0138 / $0.1400 | Buy Now | |
DISTI #
CQ0201ARNPO9BNR20
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.2pF 0.05pF Tolerance NPO 0201 Paper T/R - Tape and Reel (Alt: CQ0201ARNPO9BNR20) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CQ0201ANPO9BNR20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.2pF C0G 0201 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0111 | Buy Now |
CAD Models for CQ0201ARNPO9BNR20 by YAGEO Corporation
Part Data Attributes for CQ0201ARNPO9BNR20 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
25%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CQ0201ARNPO9BNR20
This table gives cross-reference parts and alternative options found for CQ0201ARNPO9BNR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201ARNPO9BNR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0201NPO0R2A50C3QYF | Ceramic Capacitor, Ceramic, | NIC Components Corp | CQ0201ARNPO9BNR20 vs NMC-A0201NPO0R2A50C3QYF |
GRT0335C1HR20WA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GRT0335C1HR20WA02D |
GCM0335C1HR20WA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GCM0335C1HR20WA16W |
GJM0335C1HR20WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GJM0335C1HR20WB01D |
GCM0335C1HR20WA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GCM0335C1HR20WA16D |
GRM0335C1HR20WA01B | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0201, | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GRM0335C1HR20WA01B |
RF03N0R2A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0201ARNPO9BNR20 vs RF03N0R2A500CG |
0201N0R2A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CQ0201ARNPO9BNR20 vs 0201N0R2A500CT |
GRM0335C1HR20WD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201ARNPO9BNR20 vs GRM0335C1HR20WD01C |
C0201HQN500-0R2ANP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0201ARNPO9BNR20 vs C0201HQN500-0R2ANP |