Part Details for CQ0100GRNPO8BN100 by YAGEO Corporation
Overview of CQ0100GRNPO8BN100 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0100GRNPO8BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4240
|
Newark | Cap, 10Pf, 25V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100GRNPO8BN100 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
33AK5187
|
Newark | Cap, 10Pf, 25V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100GRNPO8BN100 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
13-CQ0100GRNPO8BN100CT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11940 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
603-CQ0100GRNP8BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 Volts 10pF C0G 2% 0402 RoHS: Compliant | 36858 |
|
$0.0050 / $0.1000 | Buy Now |
Part Details for CQ0100GRNPO8BN100
CQ0100GRNPO8BN100 CAD Models
CQ0100GRNPO8BN100 Part Data Attributes
|
CQ0100GRNPO8BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0100GRNPO8BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CQ0100GRNPO8BN100
This table gives cross-reference parts and alternative options found for CQ0100GRNPO8BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0100GRNPO8BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS042CG100GC-W | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±2%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | CQ0100GRNPO8BN100 vs TVS042CG100GC-W |
GRM0225C1E100GDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0100GRNPO8BN100 vs GRM0225C1E100GDAEL |
C01005C0G250-100GPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GPE |
C01005C0G250-100GNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GNP |
C01005C0G250-100GPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GPBD |
C01005C0G250-100GGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GGR |
C01005C0G250-100GPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GPU |
C01005C0G250-100GPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GPP |
C01005C0G250-100GND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GND |
C01005C0G250-100GGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0100GRNPO8BN100 vs C01005C0G250-100GGU |