Part Details for CPW156K800FE14 by Vishay Dale
Overview of CPW156K800FE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPW156K800FE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPW156K800FE14-ND
|
DigiKey | RES 6.8K OHM 15W 1% AXIAL Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3480 | Buy Now |