Part Details for CPW074R700JE143 by Vishay Dale
Overview of CPW074R700JE143 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPW074R700JE143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPW074R700JE143-ND
|
DigiKey | RES 4.7 OHM 7W 5% AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0800 | Buy Now |
Part Details for CPW074R700JE143
CPW074R700JE143 CAD Models
CPW074R700JE143 Part Data Attributes
|
CPW074R700JE143
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPW074R700JE143
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 5 %, 50 ppm, 4.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 11.91 mm | |
Package Length | 35.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.7359 V |
Alternate Parts for CPW074R700JE143
This table gives cross-reference parts and alternative options found for CPW074R700JE143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW074R700JE143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPW074R700JB143 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 5 %, 50 ppm, 4.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPW074R700JE143 vs CPW074R700JB143 |
CPW074R700JE143 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 4.7ohm, 5.7359V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CPW074R700JE143 vs CPW074R700JE143 |