-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPW05R5000HB143
|
Avnet Americas | CPW-5-3 .5 3% B14 - Bulk (Alt: CPW05R5000HB143) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
71-CPW05R5000HB143
|
Mouser Electronics | Wirewound Resistors - Through Hole CPW-5-3 .5 3% B14 RoHS: Not Compliant | 0 |
|
$1.2200 / $2.9600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPW05R5000HB143
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPW05R5000HB143
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 3% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | CPW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 3% |