CPW05R2500FB31
Description: Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CPW05R2500FB31 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPW05R2500FB31 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPW05R2500FB31
Avnet Americas CPW-5 .25 1% B31 - Bulk (Alt: CPW05R2500FB31) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 200 $3.3957
  • 210 $3.2868
  • 410 $1.7976
  • 1,000 $1.5554
  • 2,000 $1.5049
  • 10,000 $1.4342
  • 20,000 $1.3635
$1.3635 / $3.3957 Buy Now
DISTI # 71-CPW05R2500FB31
Mouser Electronics Wirewound Resistors - Through Hole CPW-5 .25 1% B31 RoHS: Not Compliant 0
  • 500 $2.2100
  • 1,000 $1.9800
  • 2,500 $1.9700
$1.9700 / $2.2100 Order Now

CAD Models for CPW05R2500FB31 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPW05R2500FB31 by Vishay Intertechnologies

CPW05R2500FB31
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
CPW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
0.25 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. CPW05R2500FB31
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW05R2500FB31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW05R2500FB31 by Vishay Intertechnologies

  • Please alert me when CPW05R2500FB31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPW05R2500FB31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW05R2500FB31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPW05R2500FB31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW05R2500FB31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW05R2500FB31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: