CPW0510R00FB14
Description: Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CPW0510R00FB14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPW0510R00FB14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPW0510R00FB14
Avnet Americas Res Wirewound 10 Ohm 1% 5W ±30ppm/°C Ceramic Steatite AXL Thru-Hole Bulk - Bulk (Alt: CPW0510R00FB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $17.1500
  • 20 $16.6000
  • 30 $8.4744
  • 50 $4.0656
  • 100 $2.9502
  • 500 $1.3121
  • 1,000 $1.2474
$1.2474 / $17.1500 Buy Now
DISTI # 71-CPW0510R00FB14
Mouser Electronics Wirewound Resistors - Through Hole CPW-5 10 1% B14 RoHS: Not Compliant 0
  • 1 $2.9000
  • 100 $2.1800
  • 250 $1.9700
  • 500 $1.3700
  • 1,000 $1.2200
  • 2,500 $1.2000
  • 5,000 $1.1900
$1.1900 / $2.9000 Order Now

CAD Models for CPW0510R00FB14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPW0510R00FB14 by Vishay Intertechnologies

CPW0510R00FB14
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
8.73 mm
Package Length
22.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
7.0711 V
Want to compare parts?
  1. CPW0510R00FB14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for CPW0510R00FB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW0510R00FB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW0510R00FB14 by Vishay Intertechnologies

  • Please alert me when CPW0510R00FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPW0510R00FB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW0510R00FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPW0510R00FB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW0510R00FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW0510R00FB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: