CPW0247R00FB14
Description: RESISTOR, WIRE WOUND, 2 W, 1 %, 30 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CPW0247R00FB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPW0247R00FB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CPW0247R00FB14-ND
DigiKey RES 47 OHM 2W 1% AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $16.1710
$16.1710 Buy Now

CAD Models for CPW0247R00FB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPW0247R00FB14 by Vishay Dale

CPW0247R00FB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
CPW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
40 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. CPW0247R00FB14
    Vishay Dale
    RESISTOR, WIRE WOUND, 2 W, 1 %, 30 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW0247R00FB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW0247R00FB14 by Vishay Dale

  • Please alert me when CPW0247R00FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPW0247R00FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW0247R00FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPW0247R00FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW0247R00FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW0247R00FB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: