-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 3.9ohm, 2.7928V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPW023R900JB14
|
Avnet Americas | CPW-2 3.9 5% B14 - Bulk (Alt: CPW023R900JB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
71-CPW023R900JB14
|
Mouser Electronics | Wirewound Resistors - Through Hole CPW-2 3.9 5% B14 RoHS: Not Compliant | 0 |
|
$1.0700 / $2.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPW023R900JB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPW023R900JB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 3.9ohm, 2.7928V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 17.46 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.35 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.7928 V |
This table gives cross-reference parts and alternative options found for CPW023R900JB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW023R900JB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW023R900JB14 | RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 3.9 ohm, THROUGH HOLE MOUNT, AXIIAL LEADED | Vishay Dale | CPW023R900JB14 vs CPW023R900JB14 |