CPV-RM10/I-1S-12PD-TZ
Ferroxcube International Holding BV

Overview of CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7203L12PDG Renesas Electronics Corporation 2K x 9 AsyncFIFO, 5.0V
7205L12PDG Renesas Electronics Corporation 8K x 9 AsyncFIFO, 5.0V
7201LA12PDG Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V

Price & Stock for CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV

Part # Manufacturer Description Stock Price Buy
DISTI # 1779-1394-ND
DigiKey COIL FORMER VERTICAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1171
In Stock
  • 1 $1.7800
  • 10 $1.2320
  • 25 $1.0548
  • 50 $0.9334
  • 100 $0.8218
  • 250 $0.6871
  • 500 $0.6086
$0.6086 / $1.7800 Buy Now
DISTI # CPVRM10/I1S12PD-TZ
TME Coil former: with pins, No.of term: 12 Min Qty: 1000 0
  • 1,000 $0.4950
$0.4950 RFQ

CAD Models for CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV

CPV-RM10/I-1S-12PD-TZ
Ferroxcube International Holding BV
-
-
Samacsys Manufacturer
FERROXCUBE
Want to compare parts?
  1. CPV-RM10/I-1S-12PD-TZ
    Ferroxcube International Holding BV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV

  • Please alert me when CPV-RM10/I-1S-12PD-TZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPV-RM10/I-1S-12PD-TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPV-RM10/I-1S-12PD-TZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPV-RM10/I-1S-12PD-TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPV-RM10/I-1S-12PD-TZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPV-RM10/I-1S-12PD-TZ by Ferroxcube International Holding BV

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: