Part Details for CPU I5-12500 CM8071504647605 SRL5V by ADLINK Technology Inc
Overview of CPU I5-12500 CM8071504647605 SRL5V by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C51FB-4B | Rochester Electronics LLC | P87C51 - Microcontroller, 8-Bit, 80C51 CPU | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
MC68HC711E9FNE3-G | Rochester Electronics LLC | MC68HC711 - Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, CMOS |
Price & Stock for CPU I5-12500 CM8071504647605 SRL5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPUI512500CM8071
|
Mouser Electronics | CPU - Central Processing Units CPU, Core i5-12500, 4.60GHz, 6-Core, 18MB SmartCache, Alder Lake, CM8071504647605 SRL5V, Step:H0, MM# 99APCM | 0 |
|
$342.6200 / $353.2500 | Order Now |